knitter-switchSBS 5004 TGSwitch DIP
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Dual-In-Line Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
4 | |
0.025@24VDC | |
100 | |
24 | |
500VAC | |
>100 | |
<100 | |
1000/Switch | |
5000/Switch | |
0 | |
Protective Tape/Case | |
Actuator/Case | |
Protective Tape/N/A | |
Surface Mount | |
Gull Wing | |
2.54 | |
8 | |
7.62 | |
8.7 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
10.06 | |
6 | |
10.06 | |
9.8 | |
3.4 |