EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 29000u |
Maximum DC Current (A) | 4 |
Maximum DC Resistance (Ohm) | 0.15 |
Minimum Insulation Resistance (Ohm) | >50M |
Voltage Rating | 250VAC|250VDC |
Withstand Voltage | 2kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Maximum Product Length (mm) | 35 |
Maximum Product Depth (mm) | 25 |
Maximum Product Height (mm) | 40 |