SamtecSC-1P1-GGConnector Contact

Contact SKT Solder ST Thru-Hole Bulk

Never worry about a loose connection again with this SC-1P1-GG connector contact from Samtec. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This product is 7.62 mm long, 1.83 mm tall and 1.83 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: