Semtech SC1176ASWTRT PWM and Resonant Controllers
Voltage Mode PWM Controller 2.75V 1.3A 300kHz 20-Pin SOIC W T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |