NXP SemiconductorsSC16C654BIBM,151Universal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
4 | |
64 | |
64 | |
5Mbps | |
No | |
CMOS | |
2.25|2.97|4.5 | |
2.75|3.63|5.5 | |
2.5|3.3|5 | |
4.5 | |
500 | |
-40 | |
85 | |
Yes | |
Yes | |
Yes | |
Yes | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |