NXP SemiconductorsSC16C750BIBS151Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 64byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
64 | |
64 | |
3Mbps | |
No | |
CMOS | |
2.25|2.97|4.5 | |
2.75|3.63|5.5 | |
2.5|3.3|5 | |
4.5 | |
500 | |
-40 | |
85 | |
No | |
Yes | |
No | |
Yes | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |