NXP SemiconductorsSC16IS740IPW/Q900,Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 64byte FIFO 2.5V/3.3V Automotive AEC-Q100 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
1 | |
64 | |
64 | |
8 | |
5Mbps | |
No | |
RS-232|RS-485 | |
2.3|3 | |
2.7|3.6 | |
2.5|3.3 | |
6 | |
300 | |
-40 | |
95 | |
No | |
No | |
Yes | |
Yes | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |