NXP SemiconductorsSC16IS752IBS157Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
64 | |
64 | |
8 | |
5Mbps | |
No | |
RS-232|RS-485 | |
2.3|3 | |
2.7|3.6 | |
2.5|3.3 | |
2 | |
300 | |
-40 | |
95 | |
No | |
No | |
Yes | |
Yes | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |