SOURIAUSC16M1S6Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
6 | |
Reel | |
19 | |
16 | |
Cable Mount | |
16-18 |
Install this SC16M-1S6 connector contact from Souriau as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product is 19 mm long. It uses the crimp termination method. Its wire is 16-18 AWG.