SOURIAUSC16ML1D70Connector Contact

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose

This SC16ML-1D70 connector contact from Souriau comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 19 mm long. Its wire is 16-18 AWG.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.3212
    1. 1+$1.3212
    2. 1500+$1.3006
    3. 3000+$1.2850
    4. 5000+$1.2653