SOURIAUSC16ML1S6Connector Contact

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose

Easily improve a secured connection with this specially engineered SC16ML-1S6 connector contact from Souriau. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. Its wire is 16-18 AWG. This product is 19 mm long. It uses the crimp termination method.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    22 weeks
    • Price: $2.4050
    1. 1+$2.4050
    2. 1500+$2.3700
    3. 3000+$2.3330
    4. 5000+$2.2948