SOURIAUSC16ML11S18Connector Contact
Contact 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant with Exemption | |
EAR99 | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered SC16ML11S18 connector contact from Souriau. It has a straight body orientation. This has a Connector Circular connector. Its wire is 16-18 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -25 °C to 70 °C.