SOURIAUSC16ML1S18Connector Contact
Contact 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant with Exemption | |
EAR99 | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
6 | |
-25 | |
70 | |
500 | |
Loose | |
16 | |
Cable Mount | |
16-18 |
Never worry about a poor connection with this SC16ML1S18 connector contact from Souriau. It has a straight body orientation. This has a Connector Circular connector. This connector contact has an operating temperature range of -25 °C to 70 °C. It uses the crimp termination method. Its wire is 16-18 AWG.