SemtechSC185QULTRTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 4A 16-Pin MLPQ-UT EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | MLPQ-UT EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down SC185QULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 4 A. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of 0.3%(Typ). It has a switching frequency of 1275 to 1725 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.