Maxim IntegratedSC1894A-00B13RF Amplifiers
RF Amp Single Power Amp 3.8GHz 1.9V/3.5V 64-Pin QFN EP Tray
5A991.h | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
3800 | |
1.9|3.5 | |
1.7|3.1 | |
1.8|3.3 | |
1.9|3.5 | |
900 | |
Dual | |
1400 | |
-40 | |
105 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |