Top Searched

Semtech SC189LSKTRT

Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.8V 1.5A 6-Pin MLPD-UT T/R

Product Technical Specifications

Adjust the voltage level of your devices with this synchronous step down SC189LSKTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 93 % efficient. Using a load regulation of 1%(Typ) and line regulation of 1%(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

1,651 parts: Ships tomorrow

    Total $0.44 Price for 1

    • Service Fee :   $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      1651
      Country Of Origin:
      马来西亚
         
      • Price: $0.4428
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 星期
      Country Of Origin:
      马来西亚
      • In stock: 1,651
      • Price: $0.4428

    SC189LSKTRT Semtech

    $0.44 Price for 1

    Top Searched

    SemtechSC189LSKTRT

    Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.8V 1.5A 6-Pin MLPD-UT T/R

    Adjust the voltage level of your devices with this synchronous step down SC189LSKTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 93 % efficient. Using a load regulation of 1%(Typ) and line regulation of 1%(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.

    1,651 parts: Ships tomorrow

      Total$0.44Price for 1

      • Service Fee  $7.00

        Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        2251+
        Manufacturer Lead Time:
        8 weeks
        Minimum Of :
        1
        Maximum Of:
        1651
        Country Of origin:
        Malaysia
           
        • Price: $0.4428
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        2251+
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        Malaysia
        • In Stock: 1,651 parts
        • Price: $0.4428