SOURIAUSC20ML1D70Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Loose
Compliant | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
6 | |
Loose | |
19 | |
16 | |
Cable Mount | |
20-22 |
This SC20ML-1D70 connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 19 mm long. Its wire is 20 AWG.