SOURIAU SC20W3S25 Connector Contact

Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel

Product Technical Specifications

A solid mechanical connection is ideal for any cable connection, this SC20W-3S25 connector contact manufactured from Souriau will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20 AWG. This product is 19 mm long. It uses the crimp termination method.

Symbols and Footprints

No Stock Available

    Total $1,989.00 Price for 3000

    • Service Fee :   $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 週間
      Minimum Of :
      1
      Maximum Of:
      481
      Country Of Origin:
      韓国
         
      • Price: $9.092
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 週間
      Country Of Origin:
      韓国
      • In stock: 481 部分
      • Price: $9.092

    SOURIAUSC20W3S25Connector Contact

    Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel

    A solid mechanical connection is ideal for any cable connection, this SC20W-3S25 connector contact manufactured from Souriau will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20 AWG. This product is 19 mm long. It uses the crimp termination method.

    No Stock Available

    Quantity Increments of 3000 Minimum 3000
    • Manufacturer Lead Time:
      15 weeks
      • Price: $0.6630
      1. 1+$0.6630
      2. 15000+$0.6564
      3. 30000+$0.6498
      4. 60000+$0.6433
      5. 105000+$0.6369