SOURIAUSC20WL3TK6Connector Contact

Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Loose

Never worry about a poor connection with this SC20WL-3TK6 connector contact from Souriau. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. Its wire is 20-22 AWG. It uses the crimp termination method. This product is 19 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.4195
    1. 1+$1.4195
    2. 1500+$1.3959
    3. 3000+$1.3787
    4. 5000+$1.3588