SOURIAUSC24M1S6Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This SC24M-1S6 connector contact from Souriau is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 19 mm long. It uses the crimp termination method. Its wire is 24-26 AWG.