SOURIAUSC24M1S18Connector Contact
Contact SKT Crimp ST Cable Mount 14-30AWG Bulk/Reel
Compliant with Exemption | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
Bulk|Reel | |
Cable Mount | |
14-30 |
This SC24M1S18 connector contact from Souriau comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 14-30 AWG.