SOURIAUSC24W3S25Connector Contact

Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Reel

Look no further! This SC24W-3S25 connector contact from Souriau will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 19 mm long. Its wire is 24 AWG.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.7584
    1. 1+$0.7584
    2. 15000+$0.7492
    3. 30000+$0.7375
    4. 60000+$0.7281
    5. 105000+$0.7187