Compliant with Exemption | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
5 | |
230VDC | |
15 | |
-55 | |
125 | |
Loose | |
20.2 | |
20 | |
Cable Mount | |
24-26 |
Make the perfect wired connection with this SC24WL-3S25 connector contact from Souriau, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Circular connector. Its wire is 24-26 AWG. This product is 20.2 mm long. It uses the crimp termination method.