Semtech SC2599ULTRC Linear Regulators
LDO Regulator Pos 0.5V to 1.8V 8-Pin MLPD EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
0.5 to 1.8 | |
1 | |
3.6 | |
25mV | |
0.7 | |
57°C/W | |
Over Current Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | MLPD EP |
8 | |
Lead Shape | No Lead |