NXP SemiconductorsSC26C92A1A,512Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 8byte FIFO 5V 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
8 | |
8 | |
7 Inputs|8 Outputs | |
1Mbps | |
No | |
CMOS | |
4.5 | |
5.5 | |
5 | |
10 | |
2400 | |
-40 | |
85 | |
No | |
Yes | |
No | |
Yes | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.66(Max) mm |
Package Length | 16.66(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |