Rectron SC3S06510A Rectifiers
Diode Schottky SiC 650V 33A 2-Pin(2+Tab) TO-220A
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
Active | |
-55 | |
-55 to 175 | |
650 | |
33 | |
1.7@10A | |
175 | |
Mounting | Through Hole |
Package Height | 8.6(Max) |
Package Width | 4.7(Max) |
Package Length | 10.5(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220A |
2 |
