SemtechSC4215ASTRTLinear Regulators

LDO Regulator Pos 0.5V to 3.8V 2A 8-Pin SOIC EP T/R

Keep calm and stay stable by implementing this LDO SC4215ASTRT linear regulator developed by Semtech. Its typical dropout voltage at current is 0.09@1A|0.2@1500A|0.3@2A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 2 A. By only needing an input voltage of 1.4 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.5 to 3.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.2%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 105 °C. The maximum dropout voltage is 0.4@1A|0.5@1500A|0.6@2A V. Its polarity is positive.

2,207 parts: Ships today

    Total$101.57Price for 46

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      46
      Maximum Of:
      2207
      Country Of origin:
      Philippines
         
      • Price: $2.208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,207 parts
      • Price: $2.208