Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.5(Min) | |
2 | |
1.4 | |
6 | |
0.2@1A|0.3@1.5A|0.4@1A|0.4@2A|0.5@1.5A|0.6@2A | |
0.505 | |
0.2%/V(Typ) | |
0.5%(Typ) | |
3 | |
36°C/W | |
5.5°C/W | |
Over Current Protection|Over Temperature Protection | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO SC4215HSETRT linear regulator from Semtech. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.09@1A|0.2@1.5|0.3@2A V. This voltage regulation device's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.5(Min) V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.2%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.4@1A|0.5@1.5A|0.6@2A|0.2@1A|0.3@1.5A|0.4@2A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 105 °C.