SemtechSC4216STRTLinear Regulators

LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC N EP T/R

Use this LDO SC4216STRT linear regulator from Semtech to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.075@500mA|0.45@3A|0.15@1A|0.25@1500mA|0.3@2A|0.35@2500mA V. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.45 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.5 to 3.8 V, this is power management at its best. By operating at a load regulation of 0.25%(Typ) and line regulation of 0.2%/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.15@500mA|0.55@3A|0.25@1A|0.35@1500mA|0.4@2A|0.45@2500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 105 °C.

1,175 parts: Ships today

    Total$1.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1175
      Country Of origin:
      Philippines
         
      • Price: $1.970
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,175 parts
      • Price: $1.970