SemtechSC431CSK-.5TRTVoltage References
V-Ref Adjustable 2.495V to 30V 150mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
2.495 to 30 | |
31 | |
150 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this SC431CSK-.5TRT voltage reference power management device from Semtech can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 31 V to effectively power your circuit. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 30 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.