Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
40 | |
4.5 | |
21 | |
12|15|18|5|9 | |
36(Max) | |
6 | |
5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |