Semtech SC4910BITSTRT PWM and Resonant Controllers

Secondary Side PWM Controller 3.63V 450kHz to 550kHz 20-Pin TSSOP T/R

Product Technical Specifications

This secondary side synchronous post regulator pwm SC4910BITSTRT secondary side PWM controller from Semtech sits on the secondary side of an isolating transformer to regulate power. This secondary side synchronous controller has single output. Its switching regulator has a frequency of 450 to 550 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This secondary side synchronous controller's maximum duty cycle is 90 %. This secondary side synchronous controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price:

SemtechSC4910BITSTRTPWM and Resonant Controllers

Secondary Side PWM Controller 3.63V 450kHz to 550kHz 20-Pin TSSOP T/R

This secondary side synchronous post regulator pwm SC4910BITSTRT secondary side PWM controller from Semtech sits on the secondary side of an isolating transformer to regulate power. This secondary side synchronous controller has single output. Its switching regulator has a frequency of 450 to 550 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This secondary side synchronous controller's maximum duty cycle is 90 %. This secondary side synchronous controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: