EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Product Category | Synchronous Eco Speed Buck Regulator |
Number of Outputs | 1 |
Input Voltage (V) | 4.5 to 46 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 46 |
Maximum Supply Current (mA) | 0.13(Typ) |
Switching Frequency (kHz) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | MLPQ-UT EP |
Pin Count | 20 |