American Power ConversionSC620IUninterruptible Power Supply Systems - UPS
UPS Desktop 230V 390W 620VA
Compliant with Exemption | |
5D002c.1. | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
AC/AC | |
390 | |
620 | |
230 | |
Stepped Sine Wave | |
230 | |
195 to 265 | |
50|60 | |
50|60 | |
IEC-320 C14 | |
(1) IEC 320 C13/(3) IEC 320 C13/(2) IEC Jumpers | |
5.5 | |
5 | |
12 | |
12 | |
RJ45 | |
DB-9 RS-232 | |
0 | |
40 | |
12270 | |
Package Height | 168(Max) mm |
Package Width | 119(Max) mm |
Package Length | 368(Max) mm |
Provide stable and consistent voltage to any system by using this SC620I uninterruptible power supply developed by American Power Conversion.