SemtechSC632AULTRTCharge Pump

Charge Pump STPUP 5V 275mA 8-Pin MLPD-UT EP T/R

If you need different voltages across different components use this SC632AULTRT charge pump voltage doubler from Semtech. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 275(Min) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2.95 V and a maximum of 5.5 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,700 parts: Ships today

    Total$97.55Price for 142

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      142
      Maximum Of:
      2700
      Country Of origin:
      Malaysia
         
      • Price: $0.6870
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,700 parts
      • Price: $0.6870