SemtechSC805AMLTRTBattery Management ICs

Battery Charger Li-Ion/NiCD/NiMH 1000mA 4.2V 10-Pin MLP EP T/R

With this battery charger SC805AMLTRT charge controller from Semtech you can monitor the state of your batteries with ease. Its output produces a current of 1000 mA. Its typical operating supply voltage is 5 V. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|NiCD|NiMH. This device has a typical operating supply voltage of 5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: