Murata ManufacturingSCA830-D07-1Accelerometers
Accelerometer Single ±1g 3.3V 12-Pin T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
IC | |
±1 | |
Digital | |
3 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 7 |
Package Length | 8.6 |
PCB changed | 12 |
12 |
EDA / CAD Models |