Texas InstrumentsSCAN90CP02SPDigital Crosspoint Switches
Digital Crosspoint Single 2x2 1.5Gbps 28-Pin UQFN EP T/R
Not Compliant | |
5A991.b.1 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |