EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Array Configuration | 2x2 |
Number of Arrays | 1 |
On-Chip Buffers | Yes |
On-Chip MUX/DEMUX | No |
On-Chip Decoder | No |
On-Chip Latch Circuit | No |
Cascading Capability | No |
Maximum Data Rate (Gbps) | 1.5 |
Differential Data Transmission | No |
Process Technology | CMOS |
Input Level | BLVDS|CML|LVDS|LVPECL |
Output Level | LVDS |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Power Supply Type | Single |
Line Code | No |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 32 |
Lead Shape | Gull-wing |