NXP SemiconductorsSCC2698BC1A84,512Universal Asynchronous Receiver Transmitter- UARTs
UART 8-CH 5V 84-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
16 | |
115.2KBd | |
No | |
RS-485 | |
CMOS | |
4.75 | |
5.25 | |
5 | |
30 | |
1000 | |
0 | |
70 | |
No | |
Yes | |
No | |
Yes | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.06 mm |
Package Width | 29.41(Max) mm |
Package Length | 29.41(Max) mm |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |