Cornell Dubilier ElectronicsSCD475K601A3Z25-FCapacitor Film

Cap Film 4.7uF 600V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.0462 Ohm 85°C

This igbt snubber SCD475K601A3Z25-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|400VAC. Its capacitance value is 4.7uF. The SCD475K601A3Z25-F part has a lug terminal termination style. It has a tolerance of 10%. This product is 56.52(Max) mm long, 50.2(Max) mm tall and 46.4(Max) mm deep.

Import TariffMay apply to this part

20 parts: Ships in 10 days

    Total$25.29Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 20 parts
      • Price: $25.29