Microchip Technology SCH3114-NU
I/O Controller 0.001A 128-Pin VTQFP Tray
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | VTQFP |
128 | |
Lead Shape | Gull-wing |
