Cornell Dubilier ElectronicsSCRN246R-FCapacitor Film
Cap Film 0.25uF 2000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80°C
Compliant | |
EAR99 | |
Active | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
This power film SCRN246R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC. This part has a maximum operating temperature of 65 °C. It has a tolerance of 10%. Its capacitance value is 0.25uF. The SCRN246R-F part has a screw terminal termination style. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep.