Reduced Price
TT Electronics / IRCSCWSC3LF37R4FResistor Fixed Single-Surface Mount
Res Thick Film 1225 37.4 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD Bulk/T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
This is a SCW-SC3LF-37R4-F fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 3 W. This product has a resistance value of 37.4 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. The SCW-SC3LF-37R4-F part has a wide terminal termination style.