MEAN WELLSCWN06C-12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
72 | |
12 | |
0.5 | |
6 | |
3000VDC | |
DC/DC | |
100(Min) | |
Yes | |
0.5% | |
0.5% | |
86(Typ) | |
-40 | |
90 | |
Fixed | |
12.5 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 |