EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 3 |
Output Power (W) | 15 |
Minimum Isolation Voltage | 1500VAC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 76(Typ) |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Output Type | Fixed |
Product Weight (g) | 180 |
Mounting | Chassis |
Package Height | 28 |
Package Width | 51 |
Package Length | 78 + 14(Max) |
PCB changed | 5 |
Pin Count | 5 |