MEAN WELLSD-15C-5DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 3A 15W 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
72 | |
5 | |
3 | |
15 | |
1500VAC | |
DC/DC | |
No | |
0.5% | |
0.5% | |
75(Typ) | |
-10 | |
60 | |
Fixed | |
180 | |
Mounting | Chassis |
Package Height | 28 |
Package Width | 51 |
Package Length | 78 + 14(Max) |
PCB changed | 5 |
5 |
Provide the ability to switch between voltages by using this step down SD-15C-5 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -10 °C to 60 °C.