C&KSD02H1SBSwitch DIP

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Easily customize your printed circuit with the use of the SD02H1SB dual in-line package switch, designed from C&K Components. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD02H1SB DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC. This product is 6.55 mm long, 4.56 mm tall and 9.91 mm deep.

1,519 parts: Ships in 3 days

    Total$63.57Price for 39

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,519 parts
      • Price: $1.63

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.