C&KSD04H0SBSwitch DIP

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Add push button-type user control to your printed circuit board using the SD04H0SB dual in-line package switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD04H0SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product is 11.63 mm long, 4.31 mm tall and 9.91 mm deep. This product's terminal pitch is 2.54 mm.

Total In Stock: 2,519 parts

Regional Inventory: 1,994

    Total$88.66Price for 42

    1,994 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,994 parts
      • Price: $2.111
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 525 parts
      • Price: $1.9184