LittelfuseSD05-01FTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
13 | |
1 | |
450 | |
350 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs SD05-01FTG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 350 pF. It is made in a single configuration.
EDA / CAD Models |